- Home ›
- All Products›
- 7010329933
7010329933
3M
ScotchWeld EPX 10: 1 Plunger for EPX Plus II Applicator, 45 mL | 3M 7010329933
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchWeld EPX 10: 1 Plunger for EPX Plus II Applicator, 45 mL | 3M 7010329933
Search Keywords: 7010329933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010329933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$22.198
10
$20.180
30
$18.340
50
$17.760
100
$17.020
250
$16.950
500
$16.910
1,000 +
$16.870
Click for Quote
Log in
to unlock special pricing