- Home ›
- All Products›
- 7010328664
7010328664
3M
7010328664 Triz Cloth Belt 307EA, A30 JE-weight, 2 in x 132 in, Film-lok, Full-flex
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7010328664 Triz Cloth Belt 307EA, A30 JE-weight, 2 in x 132 in, Film-lok, Full-flex
Search Keywords: 7010328664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010328664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
13
$27.10
25
$21.14
38
$19.47
50 +
$19.08
Click for Quote
Log in
to unlock special pricing