- Home ›
- All Products›
- 7010328060
7010328060
3M
3M Wetordry Sandpaper 32021 1000 Grit 9 inch x 11 inch 5 per
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Wetordry Sandpaper 32021 1000 Grit 9 inch x 11 inch 5 per
Search Keywords: 7010328060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010328060
-
Alias/AKA:32021
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Packages
Order Increment:
20 Packages
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
20
$10.42
40
$9.96
60
$9.93
100
$9.67
260
$9.14
500
$8.89
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing