- Home ›
- All Products›
- 7010325588
7010325588
3M
3M 3M Diamond Lapping Film 676XY, 1.0 Micron PSA Disc, 16 in x 8 in,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Diamond Lapping Film 676XY, 1.0 Micron PSA Disc, 16 in x 8 in,
Search Keywords: 7010325588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010325588
-
Alias/AKA:00051111700174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$1,258.67
50
$642.87
75
$437.60
100 +
$428.85
Click for Quote
Log in
to unlock special pricing