- Home ›
- All Products›
- 7010325375
7010325375
3M
3MA¢ Diamond Lapping Film 668X, 15.0 Micron PSA Sheet, 3 in x 8 in, 25 per inner 250 per case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3MA¢ Diamond Lapping Film 668X, 15.0 Micron PSA Sheet, 3 in x 8 in, 25 per inner 250 per case
Search Keywords: 7010325375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010325375
-
Alias/AKA:00051111560303
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Sheets
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$12.04
25
$10.91
50
$10.42
100
$10.12
250
$9.56
500
$9.31
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing