- Home ›
- All Products›
- 7010320678
7010320678
3M
Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece
Search Keywords: 7010320678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010320678
-
Alias/AKA:MV10-10FLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$1.457
250
$1.184
500
$1.131
1,000
$1.083
2,500
$1.038
5,000
$1.011
7,500
$0.997
10,000 +
$0.995
Click for Quote
Log in
to unlock special pricing