- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7010311735
3M
7010311735
Scotch® Pouch Tape Sheets - Rubber - 5.00" (127.00mm) X 6.00" (152.40mm) - Clear/Orange Print.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Scotch® Pouch Tape Sheets - Rubber - 5.00" (127.00mm) X 6.00" (152.40mm) - Clear/Orange Print.
Search Keywords: 7010311735
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7010311735 |
| Alias/AKA: | 00021200069475 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102055 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Product Guides
+
Frequently Asked Questions
Is 7010311735 RoHS compliant?
Yes, 7010311735 is RoHS compliant.
What is the lead time for 7010311735?
The standard lead time for 7010311735 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$64.13
8
$55.51
16
$53.90
32
$50.95
56
$50.82
104
$49.59
256 +
$48.94
Click for Quote
Log in
to unlock special pricing