- Home ›
- All Products›
- 7010309617
7010309617
3M
ScotchBrite Metal Finishing Wheel, 5A Medium, 14 in x 1 in x 8 | 3M 7010309617
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Metal Finishing Wheel, 5A Medium, 14 in x 1 in x 8 | 3M 7010309617
Search Keywords: 7010309617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010309617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$283.74
3
$275.86
5
$275.17
10
$272.08
20 +
$264.82
Click for Quote
Log in
to unlock special pricing