- Home ›
- All Products›
- 7010299865
7010299865
3M
ScotchBrite Lint Roller 830RS48, 4 in x 25.1 ft (10.1 cm x 7.65 m) | 3M 830RS-48
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Lint Roller 830RS48, 4 in x 25.1 ft (10.1 cm x 7.65 m) | 3M 830RS-48
Search Keywords: 7010299865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010299865
-
Alias/AKA:830RS-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
6
$4.50
54
$3.66
102
$3.65
252
$3.39
504
$3.21
1,002
$3.20
2,502
$3.04
5,004 +
$3.00
Click for Quote
Log in
to unlock special pricing