- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7010297806
3M
7010297806
EPS200-1-6"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 6in L - Black - 10/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
EPS200-1-6"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 6in L - Black - 10/Pkg
Search Keywords: 7010297806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010297806
-
Alias/AKA:E21.000BK6P
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 7010297806 RoHS compliant?
Yes, 7010297806 is RoHS compliant.
What is the lead time for 7010297806?
The standard lead time for 7010297806 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Packages
Can Ship immediately
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$51.04
5
$48.10
10
$47.37
30
$45.43
50
$45.32
100
$44.85
250 +
$44.57
Click for Quote
Log in
to unlock special pricing