- Home ›
- All Products›
- 7010294960
7010294960
3M
Standard Abrasives GP Plus Wheel 855753, 8 in x 1/2 in x 3 in 10S FIN | 3M 855753
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Abrasives GP Plus Wheel 855753, 8 in x 1/2 in x 3 in 10S FIN | 3M 855753
Search Keywords: 7010294960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010294960
-
Alias/AKA:855753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
4
$87.74
8
$86.43
12
$83.92
20
$79.32
52
$77.21
100 +
$76.19
Click for Quote
Log in
to unlock special pricing