- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7000145519
Description
+
Heat Shrink Boot - Transition - Breakout - 0.800" (20.32mm) Large Diameter Supplied - 0.330" (8.38mm) Small Diameter Supplied - 2:1 Shrink Ratio - Black.
Search Keywords: 7000145519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000145519
-
Alias/AKA:HDBB-205-1-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Breakout Boot
-
Styles:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$32.83
5
$23.67
10
$23.43
25
$22.73
50
$22.27
100
$21.55
250 +
$21.44
Click for Quote
Log in
to unlock special pricing