- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133669
Description
+
Male Disconnect - Fully Insulated - 18-22 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Red.
Search Keywords: 7000133669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133669
-
Alias/AKA:MTI18-250Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$11.00
30
$10.66
50
$10.18
100
$9.88
250
$9.34
500
$9.09
1,000 +
$8.97
Click for Quote
Log in
to unlock special pricing