- Home ›
- All Products›
- 7000133647
7000133647
3M
Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard
Search Keywords: 7000133647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133647
-
Alias/AKA:BFV10-8Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$12.82
30
$12.42
50
$11.86
100
$11.35
250
$10.89
500
$10.60
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing