help desk software
Image is representational - see mfr. specs

7000133373

3M

Pin Terminal 10-12AWG PIN 26.92mm Bottle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pin Terminal 10-12AWG PIN 26.92mm Bottle
Search Keywords: 7000133373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    7000133373
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Pin Terminal
  • Gender:
    Pin
  • Wire Size:
    10-12 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
Order Increment:
50
2 Weeks can ship 12/3/25
Backorder
Price (USD)
Qty
Unit Price
50
$1.80
250
$1.67
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500
$1.43
10,000 +
$1.41
Click for Quote
Log in to unlock special pricing
Possible Replacement
Pin Terminal 10-12AWG PIN 26.92mm Bottle
In Stock:
0
Minimum Order:
50