- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133350
Description
+
Quick Disconnect Terminal 14-16AWG F 22.09mm 9.39mm Case
Search Keywords: 7000133350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133350
-
Alias/AKA:MNU14-250DFIX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,011
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
100
$1.68
300
$1.50
500
$1.38
1,000
$1.24
2,500
$1.18
5,000 +
$1.17
Click for Quote
Log in
to unlock special pricing