- Home ›
- All Products›
- 7000133304
7000133304
3M
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 22.6mm 7.87mm Electro-Tin Bulk
Search Keywords: 7000133304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133304
-
Alias/AKA:MNG14-8R/LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.59
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing