- Home ›
- All Products›
- 7000133287
7000133287
3M
Quick Disconnect Terminal 18-22AWG F 22.61mm 7.62mm Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG F 22.61mm 7.62mm Tin Cardboard
Search Keywords: 7000133287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133287
-
Alias/AKA:MVU14-187DMX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$1.153
300
$1.117
500
$1.067
1,000
$1.021
2,500
$0.979
5,000
$0.953
7,500
$0.941
10,000 +
$0.938
Click for Quote
Log in
to unlock special pricing