- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132694
Description
+
Printed Antistatic Utility Tape - 3/4 in x 72 yd (19 -05 mm x 66 m) - Clear/Black Print.
Search Keywords: 7000132694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132694
-
Alias/AKA:40PR-3/4X72YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$47.88
5
$42.72
12
$41.45
36
$39.67
60
$38.04
108
$37.03
252 +
$36.54
Click for Quote
Log in
to unlock special pricing