- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000132480
Description
+
ScotchCode™ Pre-Printed Wire Marker Book - 0.22" W x 1.37" L (5.6mm x 34.8mm) - Legend "1-45" - Vinyl Cloth - White.
Search Keywords: 7000132480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132480
-
Alias/AKA:SPB-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807100510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Vinyl Impregnated Cloth
-
Marker Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$20.35
5
$18.50
10
$18.23
25
$17.87
50
$17.59
100
$17.32
250
$16.96
500 +
$16.69
Click for Quote
Log in
to unlock special pricing