- Home ›
- All Products›
- 7000132289
Description
+
Tie, Cable, Foam Backed Adhesive, Ivory ABS, 1 L, 2 W, 0.32 H, 100/Bag Qty | 3M CTB2X1BGA-C
Search Keywords: 7000132289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132289
-
Alias/AKA:CTB2X1BGA-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
500
$0.642
1,000
$0.613
2,500
$0.563
5,000
$0.561
7,500
$0.548
10,000
$0.546
15,000
$0.541
25,000 +
$0.527
Click for Quote
Log in
to unlock special pricing