- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132249
3M
7000132249
Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case
Search Keywords: 7000132249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132249
-
Alias/AKA:MVU14-14R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 7000132249 RoHS compliant?
Yes, 7000132249 is RoHS compliant.
What is the lead time for 7000132249?
The standard lead time for 7000132249 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.5797
500
$0.4647
1,000
$0.4473
3,000
$0.3951
5,000
$0.3941
8,000
$0.3931
10,000
$0.3620
15,000 +
$0.3551
Click for Quote
Log in
to unlock special pricing