- Home ›
- All Products›
- 7000132242
7000132242
3M
Splice Terminal 18-22AWG 28.7mm 5.84mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 18-22AWG 28.7mm 5.84mm Electro-Tin Bulk
Search Keywords: 7000132242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132242
-
Alias/AKA:MV18BCK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.6062
500
$0.4925
1,000
$0.4704
3,000
$0.4439
5,000
$0.4318
8,000
$0.4203
10,000
$0.4192
15,000 +
$0.4182
Click for Quote
Log in
to unlock special pricing