- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000129427
Description
+
Diamond Grade™ Rail Car Markings - FRA - 4 in x 50 yd - Yellow.
Search Keywords: 7000129427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000129427
-
Alias/AKA:983-71-FRA
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:75030151486
-
Color:Yellow
-
Length:45.72 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$281.75
5
$252.09
10
$234.08
20
$229.93
50
$227.86
100 +
$226.72
Click for Quote
Log in
to unlock special pricing