- Home ›
- All Products›
- 7000126847
7000126847
3M
Doodleduster Disposable Dusting Cloth Holder, 25 in x 3.9 in x 3 in | 3M 19150
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Doodleduster Disposable Dusting Cloth Holder, 25 in x 3.9 in x 3 in | 3M 19150
Search Keywords: 7000126847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000126847
-
Alias/AKA:19150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$82.00
5
$75.88
10
$73.68
20
$69.64
50
$67.78
100 +
$66.89
Click for Quote
Log in
to unlock special pricing