- Home ›
- All Products›
- 7000123624
Description
+
355 Box Sealing Tape, High Performance, Clear, Hot Melt Adhesive, 72 mm x 50 m, 355 Tape
Search Keywords: 7000123624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000123624
-
Alias/AKA:355
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$53.35
12
$40.01
18
$37.35
24 +
$36.60
Click for Quote
Log in
to unlock special pricing