- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000123603
3M
7000123603
Double Coated Polyethylene Foam Tape - 1 in x 72 yd - 0.031 in. (0.8 mm) - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Coated Polyethylene Foam Tape - 1 in x 72 yd - 0.031 in. (0.8 mm) - White.
Search Keywords: 7000123603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000123603
-
Alias/AKA:4462W-1X72YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is 7000123603 RoHS compliant?
Yes, 7000123603 is RoHS compliant.
What is the lead time for 7000123603?
The standard lead time for 7000123603 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Rolls
Can Ship immediately
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$80.04
9
$63.53
18
$60.10
27
$56.54
54
$56.40
108
$56.25
252 +
$56.11
Click for Quote
Log in
to unlock special pricing