- Home ›
- All Products›
- 7000123531
7000123531
3M
3M™ Masking Tape 2307 Natural_ 1490 mm x 55 m_ 1 per case Bulk UPC#00051115236266
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M™ Masking Tape 2307 Natural_ 1490 mm x 55 m_ 1 per case Bulk UPC#00051115236266
Search Keywords: 7000123531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000123531
-
Alias/AKA:2307
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36 Rolls
Order Increment:
36 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
36
$6.39
72
$6.11
108
$6.09
252
$5.61
504
$5.59
1,008
$5.46
2,520
$5.25
5,004 +
$5.23
Click for Quote
Log in
to unlock special pricing