- Home ›
- All Products›
- 7000120919
7000120919
3M
ScotchBrite Cut and Polish Flap Brush, 6 in x 3 in x 2 in 3A MED | 3M 7000120919
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Cut and Polish Flap Brush, 6 in x 3 in x 2 in 3A MED | 3M 7000120919
Search Keywords: 7000120919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000120919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$222.24
5
$216.07
10
$213.11
20
$207.42
50
$204.69
100 +
$199.45
Click for Quote
Log in
to unlock special pricing