- Home ›
- All Products›
- 7000119716
7000119716
3M
3M 00978 Hookit GoldDisc 216U, 00978, 6", P220, PK400
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
3M 00978 Hookit GoldDisc 216U, 00978, 6", P220, PK400
Search Keywords: 7000119716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000119716
-
Alias/AKA:00978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
4
$100.15
8
$97.24
12
$95.86
20
$91.92
52
$89.46
100 +
$88.29
Click for Quote
Log in
to unlock special pricing