- Home ›
- All Products›
- 7000119694
7000119694
3M
Hookit Finishing Film, Abrasive Disc 260L, 01050, 6 in, Dust Free, P1500 | 3M 01050
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hookit Finishing Film, Abrasive Disc 260L, 01050, 6 in, Dust Free, P1500 | 3M 01050
Search Keywords: 7000119694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000119694
-
Alias/AKA:01050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$276.76
2
$207.57
3
$193.73
4 +
$189.86
Click for Quote
Log in
to unlock special pricing