- Home ›
- All Products›
- 7000119687
7000119687
3M
3M 00975 DISC S-IT 255 150MM P240 (125); Diameter, blade/disc: 150mm; Grit size: P240
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3M 00975 DISC S-IT 255 150MM P240 (125); Diameter, blade/disc: 150mm; Grit size: P240
Search Keywords: 7000119687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000119687
-
Alias/AKA:00975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$96.30
8
$93.50
12
$92.17
20
$88.38
52
$86.02
100 +
$84.89
Click for Quote
Log in
to unlock special pricing