- Home ›
- All Products›
- 7000119400
7000119400
3M
3M ORing 30648 4 mm x 10 mm 1 bag per case
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
3M ORing 30648 4 mm x 10 mm 1 bag per case
Search Keywords: 7000119400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000119400
-
Alias/AKA:30648
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:4016935010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.076
250
$0.874
500
$0.835
1,000
$0.799
2,500
$0.766
5,000
$0.746
7,500
$0.744
10,000 +
$0.736
Click for Quote
Log in
to unlock special pricing