- Home ›
- All Products›
- 7000119170
7000119170
3M
3M 3M Stikit Gold Paper Sheet Roll 216U 234 in x 30 yd P120 Awei
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Stikit Gold Paper Sheet Roll 216U 234 in x 30 yd P120 Awei
Search Keywords: 7000119170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000119170
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$122.80
5
$110.52
8
$96.70
10 +
$94.77
Click for Quote
Log in
to unlock special pricing