- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7000118338
7000118338
3M
Utility Cloth Roll 211K, 150 J-weight, 1 in x 50 yd, Full-flex, 5 ea/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Utility Cloth Roll 211K, 150 J-weight, 1 in x 50 yd, Full-flex, 5 ea/Case
Search Keywords: 7000118338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000118338
-
Alias/AKA:5007
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$80.90
5
$72.18
10
$70.03
25
$64.27
50
$64.11
100
$62.56
250 +
$60.15
Click for Quote
Log in
to unlock special pricing