- Home ›
- All Products›
- 7000118316
Description
+
9 inch x 11 inch Wetordry Abrasive Sheets
Search Keywords: 7000118316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000118316
-
Alias/AKA:02014
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Sheets
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.63
100
$1.46
250
$1.42
500
$1.40
1,000
$1.36
2,500
$1.35
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing