- Home ›
- All Products›
- 7000118284
7000118284
3M
Gold Abrasive Sheet, P180 grade, 9 in x 11 in | 3M 02545
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Gold Abrasive Sheet, P180 grade, 9 in x 11 in | 3M 02545
Search Keywords: 7000118284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000118284
-
Alias/AKA:02545
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$77.18
5
$68.87
10
$66.81
25
$61.32
50
$61.17
100
$59.69
250 +
$57.39
Click for Quote
Log in
to unlock special pricing