- Home ›
- All Products›
- 7000118252
7000118252
3M
Emery Cloth Sheet - 9" x 11" - Medium - 50 Sheets/Sleeve.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Emery Cloth Sheet - 9" x 11" - Medium - 50 Sheets/Sleeve.
Search Keywords: 7000118252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000118252
-
Alias/AKA:2432
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850 Sheets
Ships today, if you order in
Minimum Order Quantity:
10 Sheets
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$2.62
50
$2.38
250
$2.29
500
$2.24
1,000
$2.20
2,500
$2.17
5,000
$2.14
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing