- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 7000058253
Description
+
ScotchCode™ Wire Marker Tape Dispenser with Tape - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "0 to 9" Legend - White.
Search Keywords: 7000058253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000058253
-
Alias/AKA:STD-0-9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tape Dispenser
-
Body Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$74.75
5
$73.89
10
$60.86
30
$59.06
50
$57.20
100
$55.30
250 +
$55.02
Click for Quote
Log in
to unlock special pricing