- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000031766
Description
+
ScotchCode™ Refill Roll - 0.75 in x 1.375 in.
Search Keywords: 7000031766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031766
-
Alias/AKA:SWD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Marker Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$52.60
5
$46.94
10
$45.53
30
$43.58
50
$41.79
100
$40.68
250 +
$40.14
Click for Quote
Log in
to unlock special pricing