- Home ›
- All Products›
- 7000031418
7000031418
3M
Lug Terminal (4.7/0)AWG 147.32mm 32.76mm Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (4.7/0)AWG 147.32mm 32.76mm Tin
Search Keywords: 7000031418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031418
-
Alias/AKA:40149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$42.24
5
$37.69
10
$37.59
30
$35.50
50
$33.56
100
$33.47
250 +
$32.23
Click for Quote
Log in
to unlock special pricing