- Home ›
- All Products›
- 7000031397
7000031397
3M
Lug Terminal (3/0)AWG 54.76mm 23.81mm Electro-Tin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal (3/0)AWG 54.76mm 23.81mm Electro-Tin
Search Keywords: 7000031397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000031397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$15.77
30
$14.60
50
$14.56
100
$13.97
250
$13.40
500
$13.04
1,000 +
$12.87
Click for Quote
Log in
to unlock special pricing