- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000028661
7000028661
3M
Vinyl Foam Tape - 1/4 in x 36 yd - 0.062 in. (1.6 mm) Thick - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vinyl Foam Tape - 1/4 in x 36 yd - 0.062 in. (1.6 mm) Thick - Black.
Search Keywords: 7000028661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000028661
-
Alias/AKA:4516-1/4X36YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
9 Rolls
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$77.33
5
$77.13
9
$76.94
18
$47.35
27
$37.48
36 +
$36.73
Click for Quote
Log in
to unlock special pricing