- Home ›
- All Products›
- 7000028382
7000028382
3M
Xl-Wl Exl Deburring Wheel 9S Fin 8" X 1/2" X 3" 4/Cs |3M 05791
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Xl-Wl Exl Deburring Wheel 9S Fin 8" X 1/2" X 3" 4/Cs |3M 05791
Search Keywords: 7000028382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000028382
-
Alias/AKA:05791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$25.97
5
$24.30
20
$22.48
40
$21.83
60
$21.52
100
$20.64
260 +
$20.09
Click for Quote
Log in
to unlock special pricing