- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000006093
Description
+
Tapes Electrical Tape Rubber Mastic Black 1250V/mil Polyvinyl Chloride 32.9m
Search Keywords: 7000006093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006093
-
Alias/AKA:88-SUPER-2X36YD, 88-2X36YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Ships today, if you order in
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$71.24
5
$70.54
12
$53.03
36
$47.09
60
$45.36
108
$45.13
252 +
$44.91
Click for Quote
Log in
to unlock special pricing