- Home ›
- All Products›
- 7000001966
7000001966
3M
7000001966 70070428639 Dual Lock 1 in X 50 Yd 2/CV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7000001966 70070428639 Dual Lock 1 in X 50 Yd 2/CV
Search Keywords: 7000001966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000001966
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$375.76
4
$370.13
6 +
$364.58
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Dual Lock™ Reclosable Fastener - 1/2 in x 50 yd 0.23 in - Black.
In Stock:
1
Minimum Order:
2