- Home ›
- All Products›
- 69637
Description
+
Hook-and-Loop Sanding Disc, 6" Dia, No Hole, Aluminum Oxide, P80 Grit, Open Coat Type, 255L
Search Keywords: 69637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:69637
-
Alias/AKA:7100111602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$123.09
8
$119.52
12
$117.81
20
$112.97
52
$109.96
100 +
$108.51
Click for Quote
Log in
to unlock special pricing