- Home ›
- All Products›
- 680-OLP
680-OLP
3M
3M 7100084141 Post-it Flags 680-OLP, .94 in. x 1.7 in. (23, 8 mm x 43, 2 mm), 60 Flags
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100084141 Post-it Flags 680-OLP, .94 in. x 1.7 in. (23, 8 mm x 43, 2 mm), 60 Flags
Search Keywords: 680OLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:680-OLP
-
Alias/AKA:7100084141
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
24
$3.42
72
$3.31
120
$3.16
264
$3.07
504
$2.90
1,008
$2.89
2,520
$2.75
5,016 +
$2.72
Click for Quote
Log in
to unlock special pricing