- Home ›
- All Products›
- 680-HVYW
680-HVYW
3M
3M 7100117129 Post-it Flags, 680-HVYW , 1 in. x 1.7 in.
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100117129 Post-it Flags, 680-HVYW , 1 in. x 1.7 in.
Search Keywords: 680HVYW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:680-HVYW
-
Alias/AKA:7100117129
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
24
$9.73
48
$9.30
72
$9.28
120
$9.03
264
$8.53
504
$8.31
1,008 +
$8.20
Click for Quote
Log in
to unlock special pricing