- Home ›
- All Products›
- 680-HVSD
680-HVSD
3M
3M 7100116939 Post-it Flags, 680-HVSD, 1 in. x 1.7 in. (25, 4 mm x 43, 2 mm)
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100116939 Post-it Flags, 680-HVSD, 1 in. x 1.7 in. (25, 4 mm x 43, 2 mm)
Search Keywords: 680HVSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:680-HVSD
-
Alias/AKA:7100116939
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
24
$11.20
48
$10.70
72
$10.39
120
$10.24
264
$9.82
504
$9.56
1,008 +
$9.43
Click for Quote
Log in
to unlock special pricing